
Analog Lambda Sensor Interface Amplifier, a single-channel integrated circuit designed for surface mount applications. Features a 20-PLCC package with dimensions of 9.04mm length, 9.04mm width, and 4.06mm height. Operates within a voltage range of 9V to 16V supply voltage and 12V to 60V input voltage. Offers a typical supply current of 300uA and a maximum power dissipation of 1.35W. Boasts a Common Mode Rejection Ratio of 50dB, with an input bias current of -100uA. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM9044V/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM9044V/NOPB technical specifications.
| Package/Case | PLCC |
| Common Mode Rejection Ratio | 50dB |
| Height | 4.06mm |
| Input Bias Current | -100uA |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 2.7mA |
| Output Current per Channel | 2.7mA |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM9044 |
| Supply Current | 300uA |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9044V/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
