
The LM9044VX is a general-purpose operational amplifier with a single channel. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications in a PLCC package. The device has a low operating supply current of 500uA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM9044VX technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 500uA |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.