
The LM9044VX/NOPB is a high-ratio voltage regulator that can step down a supply voltage of up to 16 volts to a lower output voltage. It operates over a wide temperature range of -40 degrees Celsius to 125 degrees Celsius and is suitable for use in surface mount applications. This device is packaged in a lead-free PLCC-20 package and is compliant with RoHS regulations. It is available in quantities of 1000 and is designed for use in a variety of analog applications. The LM9044VX/NOPB is a high-performance voltage regulator that can be used in a range of specialized IC applications.
Sign in to ask questions about the Texas Instruments LM9044VX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM9044VX/NOPB technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM9044 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9044VX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.