
The LM9061M is a single channel gate driver IC with a package type of SOIC N. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 26V and a minimum supply voltage of 7V. The device has a maximum supply current of 40mA and a maximum output current of 145uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM9061M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM9061M technical specifications.
| Package/Case | SOIC N |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145uA |
| Max Supply Current | 40mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM9061M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
