
The LM9061M/NOPB is a single channel hot swap controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply current of 40mA and a maximum supply voltage of 26V, with a minimum supply voltage of 7V. It is available in a SOIC-8 package, measuring 5mm in length, 4mm in width, and 1.5mm in height.
Sign in to ask questions about the Texas Instruments LM9061M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM9061M/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145uA |
| Max Supply Current | 40mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Thickness | 1.58mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9061M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
