
BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8
Sign in to ask questions about the Texas Instruments LM9061MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM9061MX technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM9061MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
