
Single-channel hot swap controller designed for positive voltage applications. Features a maximum operating voltage of 26V and a minimum of 7V, with a maximum operating temperature of 125°C and a minimum of -40°C. This surface-mount component is housed in an 8-pin SOIC package, measuring 4.9mm in length, 3.91mm in width, and 1.75mm in height. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM9061MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM9061MX/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9061MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
