
Positive fixed output voltage regulator, 5V, 180mA maximum output current. Features a 2.5V dropout voltage and 3% accuracy. Operates with input voltages from 7.5V to 16.5V, across a -40°C to 125°C temperature range. Includes keep-alive ON/OFF control and a 60dB PSRR. Packaged in a 14-SOIC surface-mount case, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM9074MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM9074MX technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM9074MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
