
Positive fixed output voltage regulator, 5V, with 180mA maximum output current. Features a 2.5V dropout voltage and a wide input voltage range from 7.5V to 16.5V. Offers 3% output voltage accuracy and 60dB power supply rejection ratio. Operates across a temperature range of -40°C to 125°C. Packaged in a 14-SOIC surface mount configuration, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM9074MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM9074MX/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM9074MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
