LDO Voltage Regulators 150mA Ultra-Low Quiescent Current LDO Re
Texas Instruments LM9076QBMAX-3.3/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | SO |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
