
The LM90CIMMX is a relative humidity sensor with a resolution of 10 bits and an operating temperature range of 0°C to 125°C. It has a quiescent current of 800μA and is available in a VSSOP package. The device is not radiation hardened and is not RoHS compliant. It is designed for surface mount applications and is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM90CIMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM90CIMMX technical specifications.
| Package/Case | VSSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM90CIMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.