
The LM90CIMMX/NOPB is a VSSOP packaged I2C/SMBus temperature sensor with 10-bit resolution, operating over a temperature range of 0 to 125°C. It has a quiescent current of 800uA and is RoHS compliant. The sensor is designed for surface mount applications and is available in a tape and reel packaging format with 3500 units per reel.
Sign in to ask questions about the Texas Instruments LM90CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM90CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | LM90 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM90CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.