
Analog temperature sensor with ±1.5°C accuracy, operating from -50°C to 150°C. Features multiple gain analog output options and a supply voltage range of 1.5V to 5.5V. This surface mount component is housed in a 5-SC70 package, offering a 1-channel analog voltage output. Quiescent current is 12µA, with a supply current of 9µA.
Texas Instruments LM94021BIMG/NOPB technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 7mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 6.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 9uA |
| Termination | SMD/SMT |
| Thickness | 900um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM94021BIMG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
