Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150
Texas Instruments LM94021QBIMG/NOPB technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Current | 9uA |
| Output Current | 7mA |
| Output Type | Analog, Analog Voltage, Voltage |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 13uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM94021QBIMG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.