
Analog voltage output relative humidity sensor with a wide operating temperature range of -50°C to 150°C. Features a low quiescent current of 8.1µA and a supply voltage range of 1.5V to 5.5V. Surface mountable in a compact SC package (2mm L x 1.25mm W x 0.9mm H). Delivered in tape and reel packaging.
Texas Instruments LM94022BIMG/NOPB technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 7mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 6.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.4uA |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM94022BIMG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
