
Automotive-grade analog temperature sensor with a ±1.5°C accuracy, operating from -50°C to 150°C. Features multiple gain settings and a Class-AB analog voltage output. Housed in a compact 5-SC70 surface-mount package (2mm x 1.25mm x 0.9mm), it requires a supply voltage between 1.5V and 5.5V with a low operating current of 5.4µA. This RoHS-compliant component is supplied on tape and reel.
Texas Instruments LM94022QBIMG/NOPB technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5.4uA |
| Output Current | 7mA |
| Output Type | Analog, Analog Voltage, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5.4uA |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM94022QBIMG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
