
Analog temperature sensor with ±1.5°C accuracy, operating from -50°C to 150°C. Features multiple gain options and a Class-AB analog output. This surface-mount device utilizes a WCSP 4-DSBGA package with dimensions of 0.82mm (L) x 0.815mm (W) x 0.395mm (H). Supply voltage ranges from 1.5V to 5.5V, with a typical supply current of 5.4µA. RoHS compliant and lead-free.
Texas Instruments LM94023BITME/NOPB technical specifications.
| Package/Case | BGA |
| Height | 0.395mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 0.82mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5.4uA |
| Output Current | 7mA |
| Output Type | Analog, Analog Voltage, PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.4uA |
| Termination | SMD/SMT |
| Width | 0.815mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM94023BITME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
