The LM94CIMTX/NOPB is a 9-bit SMBus I2C digital IC from Texas Instruments. It operates over a temperature range of 0°C to 100°C and is supplied at 3.3V. The device is packaged in a TSSOP package and is RoHS compliant. It has a quiescent current of 1.6mA and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM94CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM94CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | TruTherm® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM94CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.