
The LM95213CISD/NOPB is a 13-bit digital temperature sensor from Texas Instruments. It operates over a supply voltage range of 3V to 3.6V and features an I2C/SMBus interface. The device is packaged in a WSON-14 package and is RoHS compliant. It has a quiescent current of 570uA and is suitable for surface mount applications. The LM95213CISD/NOPB is rated for operation over a temperature range of -40°C to 140°C.
Sign in to ask questions about the Texas Instruments LM95213CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95213CISD/NOPB technical specifications.
| Height | 0.8mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95213CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.