
The LM95214CISD is a relative humidity sensor with a 13-bit digital output and 10-bit resolution. It operates within a temperature range of -40°C to 140°C and can be supplied with a voltage between 3V and 3.6V. The sensor is mounted using surface mount technology and is packaged in a single SON package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM95214CISD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95214CISD technical specifications.
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM95214CISD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.