
Digital temperature sensor with I2C/SMBus interface, offering ±2°C accuracy across a -40°C to 140°C operating range. Features 13-bit resolution for precise measurements and a 10b output. Operates from a 3V to 3.6V supply with a typical 570µA quiescent current. Surface-mount package with dimensions of 4mm x 4mm x 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM95214CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.8mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Current | 570uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 10uA |
| Output Type | Digital |
| Output Voltage | 600mV |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95214CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
