
The LM95214CISDX/NOPB is a 13-bit digital temperature sensor with an I2C/SMBus interface. It operates over a supply voltage range of 3.0 to 3.6V and features a quiescent current of 570uA. This surface-mount device is RoHS compliant and available in a tape and reel packaging. It is rated to operate over a temperature range of -40°C to 140°C.
Sign in to ask questions about the Texas Instruments LM95214CISDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95214CISDX/NOPB technical specifications.
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95214CISDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
