
Quad remote and local temperature sensor with digital output, featuring a 13-bit resolution and ±2°C accuracy. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Offers I2C, SMBus, and 2-Wire serial interfaces. Designed for surface mount applications in a 14-WSON package, with an operating temperature range of -40°C to 140°C.
Sign in to ask questions about the Texas Instruments LM95234CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95234CISD/NOPB technical specifications.
| Height | 800um |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 10uA |
| Output Type | Digital |
| Output Voltage | 600mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | TruTherm™ |
| Supply Current | 570uA |
| Termination | SMD/SMT |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95234CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
