
The LM95234CISDX/NOPB is a 13-bit digital humidity sensor with I2C and SMBus interfaces. It operates within a temperature range of -40°C to 140°C and is powered by a 3.3V supply voltage. The device is RoHS compliant and features a quiescent current of 570uA. It is available in a SON package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM95234CISDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95234CISDX/NOPB technical specifications.
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | TruTherm® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95234CISDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
