
Digital temperature sensor with ±0.75°C accuracy for remote and local sensing. Features I2C and SMBus interface, 12-bit resolution, and operates from a 3V to 3.6V supply. This surface-mount component is housed in a VSSOP package, offering a wide operating temperature range of -40°C to 90°C. Ideal for general environmental monitoring applications.
Texas Instruments LM95235CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 10uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TruTherm™ |
| Supply Current | 350uA |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95235CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
