
The LM95235CIMMX/NOPB is a digital temperature sensor with 12-bit resolution, operating on a 3.3V supply voltage and consuming 350uA of quiescent current. It is available in a VSSOP-8 package and is RoHS compliant. The sensor is designed to operate over a temperature range of -40°C to 90°C. It is suitable for use in surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LM95235CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95235CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TruTherm® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95235CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.