
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP -40 to 90
Sign in to ask questions about the Texas Instruments LM95235DIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95235DIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 1.07mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TruTherm™ |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95235DIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
