
The LM95235EIMMX/NOPB is a digital humidity sensor with 12-bit resolution, operating on a supply voltage between 3V and 3.6V. It features a quiescent current of 350uA and is available in a lead-free VSSOP package. The sensor is RoHS compliant and suitable for surface mount applications. It operates within a temperature range of -40°C to 90°C.
Sign in to ask questions about the Texas Instruments LM95235EIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95235EIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TruTherm™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95235EIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
