
The LM95235QEIMMX/NOPB is a 12-bit digital humidity sensor from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40°C to 85°C and is available in a VSSOP package. The sensor is RoHS compliant and features a low quiescent current of 350uA. It is compatible with I2C and SMBus interfaces and is packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Texas Instruments LM95235QEIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95235QEIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, TruTherm™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95235QEIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.