
The LM95241CIMM/NOPB is a 13-bit temperature sensor with I2C/SMBus interface, operating within a temperature range of 0°C to 85°C. It is packaged in an MSOP-8 package and is RoHS compliant. The device has a quiescent current of 471uA and an operating supply voltage of 3.3V. It is designed for surface mount applications and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM95241CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM95241CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Current | 471uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 10uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 471uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TruTherm™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95241CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
