
Digital temperature sensor with ±0.75°C accuracy, featuring SMBus and I2C interfaces. This surface mount component offers 12-bit resolution and operates from a 3V to 3.6V supply, with a typical operating supply voltage of 3.3V. Designed for local and remote temperature monitoring, it supports a temperature range of -40°C to 125°C. The component is provided in a MSOP package, measuring 3.1mm in length and width, and 0.95mm in height.
Texas Instruments LM95245CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TruTherm™ |
| Supply Current | 350uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95245CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
