
The LM96063CISDX/NOPB is a fan controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 3.6V supply voltage. This device is compliant with RoHS regulations and is available in a tape and reel packaging format with 4500 units per package. The LM96063CISDX/NOPB is a lead-free device, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Texas Instruments LM96063CISDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM96063CISDX/NOPB technical specifications.
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96063CISDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
