
System Hardware Monitor with 2-Wire Serial Interface, this fan controller offers 10-bit resolution for precise monitoring. Operating from a 3V to 5.5V supply, it features an I2C and SMBus compatible 2-wire interface. The surface mount TSSOP package, measuring 7.9mm x 4.5mm x 1.05mm, supports a wide temperature range of -40°C to 125°C. Includes a watchdog timer and a low operating supply current of 370µA.
Sign in to ask questions about the Texas Instruments LM96080CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM96080CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 370uA |
| Output Type | I2C, Analog |
| Packaging | Rail/Tube |
| Quiescent Current | 370uA |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 370uA |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96080CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
