The LM96511 is a 12-bit 8-channel analog-to-digital converter with a bandwidth of 415 kHz. It operates at a frequency of 40 MHz to 50 MHz and is compatible with SPI and serial interfaces. The device is packaged in a TFBGA package and is designed for surface mount applications. The LM96511 is RoHS compliant and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 415kHz |
| Package/Case | TFBGA |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 910mW |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Operating Frequency | 40 MHz to 50 MHz |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000KS/s |
| Series | LM96511 |
| RoHS | Compliant |