
The LM96551SQE/NOPB is a specialized telecom IC with a bandwidth of 15MHz and an operating supply voltage of 50V. It operates within a temperature range of -20 to 70°C and consumes an operating supply current of 25uA. This device is packaged in a WFQFN package and is lead free. It is RoHS compliant and available on a tape and reel in quantities of one.
Sign in to ask questions about the Texas Instruments LM96551SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM96551SQE/NOPB technical specifications.
| Bandwidth | 15MHz |
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 1 MHz to 15 MHz |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM96551 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96551SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.