
Quad 4-channel, 7.6-bit Analog-to-Digital Converter (ADC) featuring a folding/interpolating architecture. Achieves a 5 Giga-samples per second (Gsps) sampling rate with a serial LVDS digital interface. Housed in a 292-pin TEBGA surface-mount package with a 1.27mm pin pitch. Operates across a temperature range of -40°C to 85°C.
Texas Instruments LM97600CIUT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TEBGA |
| Lead Shape | Ball |
| Pin Count | 292 |
| PCB | 292 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.78 |
| Seated Plane Height (mm) | 2.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Folding|Interpolating |
| Resolution | 7.6bit |
| Sampling Rate | 5Gsps |
| Digital Interface Type | Serial LVDS |
| Number of ADCs | 4 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM97600CIUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.