7.6 Bit, 1/2/4 Channel, 5/2.5/1.25 GSPS, Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
Texas Instruments LM97600CIUT/NOPB technical specifications.
| Package/Case | BGA |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 2.625V |
| Min Supply Voltage (DC) | 2.375V |
| Number of Bits | 7.6 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| Power Consumption | 3W |
| Resolution | 7.6b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 42.5dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM97600CIUT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.