
Scanner Analog Front End 28-Pin SOIC T/R
Texas Instruments LM9822CCWMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 42b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
