
IC AFE 2 CHAN 10BIT 56TSSOP
Texas Instruments LM98516CCMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.