
Texas Instruments LM98519VHB/NOPB technical specifications.
| Package/Case | TQFP |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.04W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reference Voltage | 3.3V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Weight | 0.018117oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98519VHB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.