
CCD Driver 5.8V 64-Pin TSSOP EP Tube
Sign in to ask questions about the Texas Instruments LM98555CCMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM98555CCMH/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM98555 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98555CCMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.