
The LM98555CCMHX/NOPB is a 9-channel surface mount driver IC from Texas Instruments, packaged in a lead-free HTSSOP. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 3V and 5.8V. This driver IC is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Texas Instruments LM98555CCMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM98555CCMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98555CCMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
