
Image Processor 80-Pin TQFP Tray
Sign in to ask questions about the Texas Instruments LM98620VHB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM98620VHB/NOPB technical specifications.
| Package/Case | TQFP |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reference Voltage | 3.3V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 70MS/s |
| Weight | 0.018117oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98620VHB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
