
Dual channel, 14-bit, 40 MSPS analog front end with LVDS output 68-CFP -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM98640W-MLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98640W-MLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
