
The LM98714BCMT/NOPB is a 16-bit 3-channel analog front end from Texas Instruments. It is packaged in a TFSOP package and is designed to operate over a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant. The LM98714BCMT/NOPB has a maximum power dissipation of 505mW and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM98714BCMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM98714BCMT/NOPB technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 505mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98714BCMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
