
The LM98714BCMTX/NOPB is a 16-bit, 3-channel analog-to-digital converter with a resolution of 16 bits and a sampling rate of 45KS/s. It operates at a supply voltage of 3.3V and is packaged in a TSSOP package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM98714BCMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM98714BCMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98714BCMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
