
16-bit Analog Front End (AFE) video ADC with a 45MS/s conversion rate. Features single-ended input and serial interface, operating from a 3.3V supply voltage. This surface mount component is housed in a 48-pin TSSOP package with dimensions of 12.5mm length, 6.1mm width, and 0.9mm height. RoHS compliant and lead-free, it operates within a temperature range of 0°C to 70°C.
Texas Instruments LM98714CCMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 45MS/s |
| Height | 0.9mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000KS/s |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98714CCMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
