
The 16-bit 3-channel A/D converter operates at a sampling rate of 45000KS/s and is powered by a 3.3V supply voltage. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Texas Instruments LM98722CCMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM98722CCMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Operating Supply Current | 139mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98722CCMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
