
General purpose Analog Front End (AFE) with one 16-bit Analog-to-Digital Converter (ADC) operating at up to 81 MSPS. Features three input channels per chip and a maximum input voltage range of 2.4V. This surface-mount component is housed in a 56-pin Thin Shrink Small Outline Package (TSSOP) with a 0.5mm pin pitch, measuring 14.1mm x 6.2mm x 1.05mm. Operates from a 3.3V analog power supply, with a supply voltage range of 3V to 3.6V, and a typical supply current of 152mA. Suitable for CCD/CIS applications within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM98725CCMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM98725CCMT/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Type | CCD/CIS |
| Category | General Purpose |
| Number of ADCs | 1 |
| Sampling Rate | 81000ksps |
| Resolution | 16bit |
| Number of Channels per Chip | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Input Voltage Range | 2.4V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 152mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of ADC Inputs | 1 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM98725CCMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.