
16-bit, 81 MSPS Analog Front End (AFE) with one ADC channel, designed for general-purpose CCD/CIS applications. This surface-mount component features a 56-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads, measuring 14.1mm x 6.2mm x 1.05mm. Operating from a 3V to 3.6V supply, it offers a maximum input voltage range of 2.4V and a typical supply current of 152mA. The device supports three channels per chip and operates within a temperature range of 0°C to 70°C.
Texas Instruments LM98725CCMTX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Type | CCD/CIS |
| Category | General Purpose |
| Number of ADCs | 1 |
| Sampling Rate | 81000ksps |
| Resolution | 16bit |
| Number of Channels per Chip | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Input Voltage Range | 2.4V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 152mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of ADC Inputs | 1 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM98725CCMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.